Similar

35801C | |
|---|---|
DigiKey Part Number | 811-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35801C |
Description | FIXED IND 800NH 9.5A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 800 nH Unshielded Wirewound Inductor 9.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |


