
35501C | |
|---|---|
DigiKey Part Number | 811-1244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35501C |
Description | FIXED IND 500NH 11.5A 7 MOHM SMD |
Customer Reference | |
Detailed Description | 500 nH Unshielded Wirewound Inductor 11.5 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |


