34L103C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.253
Unit Price: 0,59000 €
Datasheet
10 µH Shielded Wirewound Inductor 660 mA 325mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34L103C

DigiKey Part Number
34L103C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34L103C
Description
FIXED IND 10UH 660MA 325 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 660 mA 325mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
325mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Inductance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4011-100YLBourns Inc.3.253SRR4011-100YLCT-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes