34684C | |
|---|---|
DigiKey Part Number | 34684C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 34684C |
Description | FIXED IND 680UH 110MA 11.15 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 110 mA 11.15Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.15Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81348 € | 2.440,44 € |
| Unit Price without VAT: | 0,81348 € |
|---|---|
| Unit Price with VAT: | 0,96804 € |