Similar

34473C | |
|---|---|
DigiKey Part Number | 34473C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 34473C |
Description | FIXED IND 47UH 410MA 850 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 410 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-470Y | Bourns Inc. | 892 | 118-SRR4018-470YCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81348 € | 2.440,44 € |
| Unit Price without VAT: | 0,81348 € |
|---|---|
| Unit Price with VAT: | 0,96804 € |