34332C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 313
Unit Price: 0,55000 €
Datasheet
3.3 µH Shielded Wirewound Inductor 1.5 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34332C

DigiKey Part Number
34332C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34332C
Description
FIXED IND 3.3UH 1.5A 80 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.5 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4018-3R3YBourns Inc.313SRR4018-3R3YCT-ND0,55000 €Similar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81348 €2.440,44 €
Manufacturers Standard Package
Unit Price without VAT:0,81348 €
Unit Price with VAT:0,96804 €