34153C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 444
Unit Price: 0,55000 €
Datasheet
15 µH Shielded Wirewound Inductor 680 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34153C

DigiKey Part Number
34153C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34153C
Description
FIXED IND 15UH 680MA 280 MOHM
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 680 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR4018-150YBourns Inc.444118-SRR4018-150YCT-ND0,55000 €Similar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81348 €2.440,44 €
Manufacturers Standard Package
Unit Price without VAT:0,81348 €
Unit Price with VAT:0,96804 €