
33680C | |
|---|---|
DigiKey Part Number | 811-1239-ND |
Manufacturer | |
Manufacturer Product Number | 33680C |
Description | FIXED IND 68UH 2.9A 57 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 2.9 A 57mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | 3.5 @ 1MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 0.642" W (29.00mm x 16.30mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86400 € | 18,64 € |
| 40 | 1,65700 € | 66,28 € |
| 80 | 1,56238 € | 124,99 € |
| 120 | 1,50958 € | 181,15 € |
| 280 | 1,40493 € | 393,38 € |
| 520 | 1,33321 € | 693,27 € |
| 1.000 | 1,26152 € | 1.261,52 € |
| 2.520 | 1,16689 € | 2.940,56 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

