
33471C | |
|---|---|
DigiKey Part Number | 811-1238-ND |
Manufacturer | |
Manufacturer Product Number | 33471C |
Description | FIXED IND 470UH 1.1A 152 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 1.1 A 152mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 152mOhm Max |
Mfr | Q @ Freq 2.6 @ 800kHz |
Series | Frequency - Self Resonant 1.4MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 800 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical, 4 Leads (Open) |
Tolerance ±15% | Size / Dimension 1.142" L x 0.642" W (29.00mm x 16.30mm) |
Current Rating (Amps) | Height - Seated (Max) 1.220" (31.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,81000 € | 18,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

