
33331C | |
|---|---|
DigiKey Part Number | 811-1236-ND |
Manufacturer | |
Manufacturer Product Number | 33331C |
Description | FIXED IND 330UH 1.3A 126 MOHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1.3 A 126mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 33331C Models |
Category | DC Resistance (DCR) 126mOhm Max |
Mfr | Q @ Freq 3.4 @ 800kHz |
Series | Frequency - Self Resonant 1.9MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 800 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical, 4 Leads (Open) |
Tolerance ±15% | Size / Dimension 1.142" L x 0.642" W (29.00mm x 16.30mm) |
Current Rating (Amps) | Height - Seated (Max) 1.220" (31.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86400 € | 18,64 € |
| 40 | 1,65700 € | 66,28 € |
| 80 | 1,56238 € | 124,99 € |
| 120 | 1,50958 € | 181,15 € |
| 280 | 1,40493 € | 393,38 € |
| 520 | 1,33321 € | 693,27 € |
| 1.000 | 1,26152 € | 1.261,52 € |
| 2.520 | 1,16689 € | 2.940,56 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

