
32680C | |
|---|---|
DigiKey Part Number | 811-1226-ND |
Manufacturer | |
Manufacturer Product Number | 32680C |
Description | FIXED IND 68UH 1.7A 62 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 1.7 A 62mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | 3.1 @ 1MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.394" W (21.50mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,47650 € | 88,59 € |
| Unit Price without VAT: | 1,47650 € |
|---|---|
| Unit Price with VAT: | 1,75704 € |

