
32471C | |
|---|---|
DigiKey Part Number | 811-1225-ND |
Manufacturer | |
Manufacturer Product Number | 32471C |
Description | FIXED IND 470UH 660MA 312 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 660 mA 312mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 312mOhm Max |
Mfr | Q @ Freq 2.8 @ 800kHz |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 800 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical, 4 Leads (Open) |
Tolerance ±15% | Size / Dimension 0.846" L x 0.394" W (21.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.945" (24.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,47650 € | 88,59 € |
| Unit Price without VAT: | 1,47650 € |
|---|---|
| Unit Price with VAT: | 1,75704 € |

