150 µH Unshielded Toroidal Inductor 1.2 A 117mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32151C

DigiKey Part Number
811-1219-ND
Manufacturer
Manufacturer Product Number
32151C
Description
FIXED IND 150UH 1.2A 117 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 1.2 A 117mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
117mOhm Max
Mfr
Q @ Freq
3.3 @ 800kHz
Series
Frequency - Self Resonant
3.3MHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
800 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical, 4 Leads (Open)
Tolerance
±15%
Size / Dimension
0.846" L x 0.394" W (21.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.945" (24.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
601,47650 €88,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47650 €
Unit Price with VAT:1,75704 €