
30151BC | |
|---|---|
DigiKey Part Number | 811-2820-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30151BC |
Description | FIXED IND 154NH 37A 0.42 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 154 nH Shielded Wirewound Inductor 37 A 0.42mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 30151BC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.42mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2-SMD |
Inductance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.195" (4.96mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 38A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57905 € | 579,05 € |
| Unit Price without VAT: | 0,57905 € |
|---|---|
| Unit Price with VAT: | 0,68907 € |

