105 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30111DC

DigiKey Part Number
811-30111DCTR-ND - Tape & Reel (TR)
811-30111DCCT-ND - Cut Tape (CT)
811-30111DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30111DC
Description
FIXED IND 105NH 40A 0.28 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
105 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
72A
Shielding
Unshielded
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.406" W (11.00mm x 10.30mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,75700 €17,57 €
1001,44430 €144,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,31590 €394,77 €
6001,24092 €744,55 €
9001,19910 €1.079,19 €
1.5001,14847 €1.722,71 €
2.1001,11633 €2.344,29 €
3.0001,08327 €3.249,81 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €