29L224C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,31604 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,31604 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,43048 €
Datasheet
220 µH Shielded Wirewound Inductor 360 mA 1.06Ohm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29L224C

DigiKey Part Number
29L224C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
29L224C
Description
FIXED IND 220UH 360MA 1.06 OHM
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 360 mA 1.06Ohm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.06Ohm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard, Corner Terminals
Type
Wirewound
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Inductance
Height - Seated (Max)
0.124" (3.15mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPSC00070730221MS0Pulse Electronics0553-BPSC00070730221MS0TR-ND0,31604 €Similar
BPSC00070730221TS0Pulse Electronics0553-BPSC00070730221TS0TR-ND0,31604 €Similar
PA4301.224NLTPulse Electronics0553-2454-2-ND0,43048 €Similar
Obsolete
This product is no longer manufactured. View Substitutes