


29472C | |
|---|---|
DigiKey Part Number | 811-1140-2-ND - Tape & Reel (TR) 811-1140-1-ND - Cut Tape (CT) 811-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29472C |
Description | FIXED IND 4.7UH 2.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,61220 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50359 € | 503,59 € |
| 2.000 | 0,47489 € | 949,78 € |
| 3.000 | 0,45889 € | 1.376,67 € |
| 5.000 | 0,43952 € | 2.197,60 € |
| 7.000 | 0,42722 € | 2.990,54 € |
| 10.000 | 0,41457 € | 4.145,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

