220 µH Shielded Wirewound Inductor 380 mA 760mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29224C

DigiKey Part Number
811-3576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
29224C
Description
FIXED IND 220UH 380MA 760 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 380 mA 760mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
760mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard, Corner Terminals
Type
Wirewound
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Inductance
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47820 €478,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47820 €
Unit Price with VAT:0,56906 €