29223C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,33063 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,33063 €
Datasheet
22 µH Shielded Wirewound Inductor 1.2 A 85mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29223C

DigiKey Part Number
29223C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
29223C
Description
FIXED IND 22UH 1.2A 85 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.2 A 85mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
85mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard, Corner Terminals
Type
Wirewound
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Inductance
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPSC00070740220MS0Pulse Electronics0553-BPSC00070740220MS0TR-ND0,33063 €Similar
BPSC00070740220TS0Pulse Electronics0553-BPSC00070740220TS0TR-ND0,33063 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47820 €478,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47820 €
Unit Price with VAT:0,56906 €