
29153C | |
|---|---|
DigiKey Part Number | 811-3573-2-ND - Tape & Reel (TR) 811-3573-1-ND - Cut Tape (CT) 811-3573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29153C |
Description | FIXED IND 15UH 1.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.5 A 65mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49733 € | 497,33 € |
| 2.000 | 0,46899 € | 937,98 € |
| 3.000 | 0,45319 € | 1.359,57 € |
| 5.000 | 0,43405 € | 2.170,25 € |
| 7.000 | 0,42191 € | 2.953,37 € |
| 10.000 | 0,40942 € | 4.094,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

