Direct



28683C | |
|---|---|
DigiKey Part Number | 811-1213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28683C |
Description | FIXED IND 68UH 2.16A 122 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 2.16 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Q @ Freq 33.9 @ 1MHz |
Mfr | Frequency - Self Resonant 8.6MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.728" L x 0.598" W (18.50mm x 15.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 122mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-680ML | Bourns Inc. | 1.993 | 118-SDR1806-680MLCT-ND | 0,82000 € | Direct |


