Similar

28335C | |
|---|---|
DigiKey Part Number | 811-3572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28335C |
Description | FIXED IND 3.3MH 290MA 5.76 OHM |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Wirewound Inductor 290 mA 5.76Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Q @ Freq 12.8 @ 800kHz |
Mfr | Frequency - Self Resonant 3.2MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.728" L x 0.598" W (18.50mm x 15.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 5.76Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHSM7832ER332L | Vishay Dale | 0 | IHSM7832ER332L-ND | 2,65748 € | Similar |


