Similar
Similar

28224C | |
|---|---|
DigiKey Part Number | 811-3569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28224C |
Description | FIXED IND 220UH 1.2A 381 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 1.2 A 381mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Q @ Freq 18 @ 800kHz |
Mfr | Frequency - Self Resonant 5.8MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.728" L x 0.598" W (18.50mm x 15.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 381mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.224NLT | Pulse Electronics | 0 | 553-1934-1-ND | 1,16000 € | Similar |
| SDR1806-221KL | Bourns Inc. | 3 | 118-SDR1806-221KLCT-ND | 0,82000 € | Similar |



