15 µH Unshielded Wirewound Inductor 600 mA 550mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27T153C

DigiKey Part Number
811-2589-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
27T153C
Description
FIXED IND 15UH 600MA 550 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 600 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
550mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.254" L x 0.213" W (6.45mm x 5.40mm)
Inductance
Height - Seated (Max)
0.041" (1.05mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,47069 €1.647,41 €
Manufacturers Standard Package
Unit Price without VAT:0,47069 €
Unit Price with VAT:0,56012 €