1.5 µH Unshielded Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27T152C

DigiKey Part Number
811-2583-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
27T152C
Description
FIXED IND 1.5UH 1.6A 100 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.254" L x 0.213" W (6.45mm x 5.40mm)
Inductance
Height - Seated (Max)
0.041" (1.05mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,47069 €1.647,41 €
Manufacturers Standard Package
Unit Price without VAT:0,47069 €
Unit Price with VAT:0,56012 €