
27472C | |
|---|---|
DigiKey Part Number | 811-2567-2-ND - Tape & Reel (TR) 811-2567-1-ND - Cut Tape (CT) 811-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27472C |
Description | FIXED IND 4.7UH 1.6A 100MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.6 A 100mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 27472C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.303" W (9.00mm x 7.70mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00200 € | 10,02 € |
| 100 | 0,82410 € | 82,41 € |
| 1.000 | 0,72680 € | 726,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62738 € | 1.568,45 € |
| 5.000 | 0,59379 € | 2.968,95 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

