
27334C | |
|---|---|
DigiKey Part Number | 811-2578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27334C |
Description | FIXED IND 330UH 190MA 4.5OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 190 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 27334C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.303" W (9.00mm x 7.70mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69569 € | 1.739,23 € |
| Unit Price without VAT: | 0,69569 € |
|---|---|
| Unit Price with VAT: | 0,82787 € |

