
27104C | |
|---|---|
DigiKey Part Number | 811-2575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27104C |
Description | FIXED IND 100UH 350MA 1.3 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 350 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 27104C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.354" L x 0.303" W (9.00mm x 7.70mm) |
Inductance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61736 € | 1.543,40 € |
| Unit Price without VAT: | 0,61736 € |
|---|---|
| Unit Price with VAT: | 0,73466 € |

