Similar

26S680C | |
|---|---|
DigiKey Part Number | 811-3563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26S680C |
Description | FIXED IND 68UH 1.26A 170 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.26 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S680C Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Frequency - Self Resonant 7.47MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.496" L x 0.181" W (12.60mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48680SC | Murata Power Solutions Inc. | 164 | 811-3611-1-ND | 0,92000 € | MFR Recommended |
| SRR1240-680M | Bourns Inc. | 3.074 | 118-SRR1240-680MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85628 € | 428,14 € |
| Unit Price without VAT: | 0,85628 € |
|---|---|
| Unit Price with VAT: | 1,01897 € |



