Similar
Similar

266R8C | |
|---|---|
DigiKey Part Number | 266R8C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 266R8C |
Description | FIXED IND 6.8UH 3.1A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 3.1 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 266R8C Models |
Category | DC Resistance (DCR) 54mOhm Max |
Mfr | Frequency - Self Resonant 31MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPSD001009546R8M00 | Pulse Electronics | 0 | 553-BPSD001009546R8M00TR-ND | 0,37100 € | Similar |
| SDR1006-6R8ML | Bourns Inc. | 0 | SDR1006-6R8MLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77650 € | 388,25 € |
| Unit Price without VAT: | 0,77650 € |
|---|---|
| Unit Price with VAT: | 0,92404 € |



