Similar
Similar

26681C | |
|---|---|
DigiKey Part Number | 811-3557-2-ND - Tape & Reel (TR) 811-3557-1-ND - Cut Tape (CT) 811-3557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 26681C |
Description | FIXED IND 680UH 280MA 2.25 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 280 mA 2.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26681C Models |
Category | DC Resistance (DCR) 2.25Ohm Max |
Mfr | Frequency - Self Resonant 1.97MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 46684C | Murata Power Solutions Inc. | 0 | 811-1182-2-ND | 0,44407 € | MFR Recommended |
| BPSD00100954681K00 | Pulse Electronics | 0 | 553-BPSD00100954681K00TR-ND | 0,37100 € | Similar |
| BPSD00100954681M00 | Pulse Electronics | 0 | 553-BPSD00100954681M00TR-ND | 0,37100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77650 € | 388,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



