Similar
Similar

26471C | |
|---|---|
DigiKey Part Number | 811-3554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26471C |
Description | FIXED IND 470UH 420MA 1.48 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 420 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26471C Models |
Category | DC Resistance (DCR) 1.48Ohm Max |
Mfr | Frequency - Self Resonant 2.54MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 46474C | Murata Power Solutions Inc. | 890 | 811-3584-1-ND | 0,83000 € | MFR Recommended |
| BPSD00100954471K00 | Pulse Electronics | 0 | 553-BPSD00100954471K00TR-ND | 0,37100 € | Similar |
| BPSD00100954471M00 | Pulse Electronics | 0 | 553-BPSD00100954471M00TR-ND | 0,37100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77650 € | 388,25 € |
| Unit Price without VAT: | 0,77650 € |
|---|---|
| Unit Price with VAT: | 0,92404 € |



