Similar
Similar

26151C | |
|---|---|
DigiKey Part Number | 811-3551-2-ND - Tape & Reel (TR) 811-3551-1-ND - Cut Tape (CT) 811-3551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 26151C |
Description | FIXED IND 150UH 780MA 470 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 780 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26151C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77650 € | 388,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



