
24S101C | |
|---|---|
DigiKey Part Number | 811-3834-2-ND - Tape & Reel (TR) 811-3834-1-ND - Cut Tape (CT) 811-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24S101C |
Description | FIXED IND 100UH 520MA 540 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 520 mA 540mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92100 € | 9,21 € |
| 100 | 0,75760 € | 75,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62323 € | 623,23 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

