246R8C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.541
Unit Price: 0,40000 €
Datasheet
6.8 µH Unshielded Wirewound Inductor 1.75 A 61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

246R8C

DigiKey Part Number
811-2509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
246R8C
Description
FIXED IND 6.8UH 1.75A 61 MOHM
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 1.75 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55570 €833,55 €
Manufacturers Standard Package
Unit Price without VAT:0,55570 €
Unit Price with VAT:0,66128 €