23S2R2C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.200
Unit Price: 0,96000 €
Datasheet
2.2 µH Shielded Wirewound Inductor 2.1 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S2R2C

DigiKey Part Number
23S2R2C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23S2R2C
Description
FIXED IND 2.2UH 2.1A 25 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.1 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.244" L x 0.220" W (6.20mm x 5.60mm)
Inductance
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6603-2R2MLBourns Inc.1.200118-SRR6603-2R2MLCT-ND0,96000 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47227 €944,54 €
Manufacturers Standard Package
Unit Price without VAT:0,47227 €
Unit Price with VAT:0,56200 €