23S101C is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 3.537
Unit Price: 0,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet
100 µH Shielded Wirewound Inductor 370 mA 782mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S101C

DigiKey Part Number
23S101C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23S101C
Description
FIXED IND 100UH 370MA 782 MOHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 370 mA 782mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
782mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.244" L x 0.220" W (6.20mm x 5.60mm)
Inductance
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
29104CMurata Power Solutions Inc.3.537811-1135-1-ND0,89000 €MFR Recommended
SRR6603-101MLBourns Inc.0118-SRR6603-101MLCT-ND0,96000 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47227 €944,54 €
Manufacturers Standard Package
Unit Price without VAT:0,47227 €
Unit Price with VAT:0,56200 €