68 mH Unshielded Wirewound Inductor 26 mA 242Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R686MC

DigiKey Part Number
811-2447-2-ND - Tape & Reel (TR)
811-2447-1-ND - Cut Tape (CT)
811-2447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22R686MC
Description
FIXED IND 68MH 26MA 242 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mH Unshielded Wirewound Inductor 26 mA 242Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
22R686MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
242Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155.342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57868 €289,34 €
1.0000,54413 €544,13 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €