
22R684C | |
|---|---|
DigiKey Part Number | 811-1288-ND |
Manufacturer | |
Manufacturer Product Number | 22R684C |
Description | FIXED IND 680UH 250MA 2.64 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 250 mA 2.64Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R684C Models |
Category | DC Resistance (DCR) 2.64Ohm Max |
Mfr | Q @ Freq 120 @ 100kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,59560 € | 29,78 € |
| 100 | 0,56140 € | 56,14 € |
| 300 | 0,51147 € | 153,44 € |
| 500 | 0,48978 € | 244,89 € |
| 1.000 | 0,46184 € | 461,84 € |
| 2.500 | 0,42738 € | 1.068,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

