
22R474MC | |
|---|---|
DigiKey Part Number | 811-2434-2-ND - Tape & Reel (TR) 811-2434-1-ND - Cut Tape (CT) 811-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22R474MC |
Description | FIXED IND 470UH 370MA 1.65 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 370 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R474MC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.65Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.311" (7.90mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67522 € | 337,61 € |
| 1.000 | 0,63671 € | 636,71 € |
| 1.500 | 0,61524 € | 922,86 € |
| 2.500 | 0,58924 € | 1.473,10 € |
| 3.500 | 0,57274 € | 2.004,59 € |
| 5.000 | 0,55576 € | 2.778,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

