22R103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R474C

DigiKey Part Number
811-1292-ND
Manufacturer
Manufacturer Product Number
22R474C
Description
FIXED IND 470UH 310MA 1.65OHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 310 mA 1.65Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R474C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.65Ohm Max
Q @ Freq
110 @ 100kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-25°C ~ 70°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.857
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
250,50080 €12,52 €
500,48360 €24,18 €
1000,46640 €46,64 €
2500,43184 €107,96 €
5000,39730 €198,65 €
1.0000,38867 €388,67 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €