
22R334MC | |
|---|---|
DigiKey Part Number | 811-2433-2-ND - Tape & Reel (TR) 811-2433-1-ND - Cut Tape (CT) 811-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22R334MC |
Description | FIXED IND 330UH 420MA 1.21 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 420 mA 1.21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R334MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67522 € | 337,61 € |
| 1.000 | 0,63671 € | 636,71 € |
| 1.500 | 0,61524 € | 922,86 € |
| 2.500 | 0,58924 € | 1.473,10 € |
| 3.500 | 0,57274 € | 2.004,59 € |
| 5.000 | 0,55576 € | 2.778,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

