22 mH Unshielded Wirewound Inductor 45 mA 82.5Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R226C

DigiKey Part Number
811-1298-ND
Manufacturer
Manufacturer Product Number
22R226C
Description
FIXED IND 22MH 45MA 82.5 OHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 mH Unshielded Wirewound Inductor 45 mA 82.5Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R226C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
82.5Ohm Max
Mfr
Q @ Freq
100 @ 50kHz
Series
Frequency - Self Resonant
340kHz
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94200 €9,42 €
250,87080 €21,77 €
500,82100 €41,05 €
1000,77400 €77,40 €
3000,70507 €211,52 €
5000,67522 €337,61 €
1.0000,63671 €636,71 €
2.5000,58924 €1.473,10 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €