
22R155MC | |
|---|---|
DigiKey Part Number | 811-2437-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22R155MC |
Description | FIXED IND 1.5MH 160MA 6.49 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 160 mA 6.49Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 22R155MC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.49Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.311" (7.90mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64924 € | 324,62 € |
| Unit Price without VAT: | 0,64924 € |
|---|---|
| Unit Price with VAT: | 0,77260 € |

