150 µH Unshielded Wirewound Inductor 520 mA 540mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R154C

DigiKey Part Number
811-1304-ND
Manufacturer
Manufacturer Product Number
22R154C
Description
FIXED IND 150UH 520MA 540 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 520 mA 540mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
22R154C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
540mOhm Max
Mfr
Q @ Freq
90 @ 100kHz
Series
Frequency - Self Resonant
5.7MHz
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.256" Dia (6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
250,63160 €15,79 €
500,59560 €29,78 €
1000,56140 €56,14 €
3000,51147 €153,44 €
5000,48978 €244,89 €
1.0000,46184 €461,84 €
2.5000,42738 €1.068,45 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €