
22R103C | |
|---|---|
DigiKey Part Number | 811-1309-ND |
Manufacturer | |
Manufacturer Product Number | 22R103C |
Description | FIXED IND 10UH 1.62A 50 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.62 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 65 @ 1MHz | |
Frequency - Self Resonant | 21.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60320 € | 30,16 € |
| 100 | 0,56850 € | 56,85 € |
| 300 | 0,51790 € | 155,37 € |
| 500 | 0,49594 € | 247,97 € |
| 1.000 | 0,46765 € | 467,65 € |
| 2.500 | 0,43276 € | 1.081,90 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

