68 mH Unshielded Wirewound Inductor 90 mA 57Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R686C

DigiKey Part Number
811-3827-ND
Manufacturer
Manufacturer Product Number
19R686C
Description
FIXED IND 68MH 90MA 57 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 mH Unshielded Wirewound Inductor 90 mA 57Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R686C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
57Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,34800 €6,74 €
101,33900 €13,39 €
251,32160 €33,04 €
501,14880 €57,44 €
1001,09690 €109,69 €
2501,07100 €267,75 €
5001,03644 €518,22 €
1.0001,00405 €1.004,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €