4.7 mH Unshielded Wirewound Inductor 350 mA 3.5Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R475C

DigiKey Part Number
811-3501-ND
Manufacturer
Manufacturer Product Number
19R475C
Description
FIXED IND 4.7MH 350MA 3.5 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Wirewound Inductor 350 mA 3.5Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R475C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.5Ohm Max
Mfr
Operating Temperature
-40°C ~ 95°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Supplier Device Package
Radial Lead
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,64500 €16,45 €
251,52200 €38,05 €
801,37888 €110,31 €
1601,30013 €208,02 €
3201,22597 €392,31 €
5601,16923 €654,77 €
1.0401,10961 €1.153,99 €
2.5601,02838 €2.632,65 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €