3.3 mH Unshielded Wirewound Inductor 420 mA 2.5Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R335C

DigiKey Part Number
811-2771-ND
Manufacturer
Manufacturer Product Number
19R335C
Description
FIXED IND 3.3MH 420MA 2.5 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Wirewound Inductor 420 mA 2.5Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R335C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,64500 €16,45 €
251,52200 €38,05 €
801,37888 €110,31 €
1601,30013 €208,02 €
3201,22597 €392,31 €
5601,16923 €654,77 €
1.0401,10961 €1.153,99 €
2.5601,02838 €2.632,65 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €