
19R153C | |
|---|---|
DigiKey Part Number | 811-3491-ND |
Manufacturer | |
Manufacturer Product Number | 19R153C |
Description | FIXED IND 15UH 4.8A 22 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 4.8 A 22mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R153C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,34800 € | 6,74 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,32160 € | 33,04 € |
| 50 | 1,14880 € | 57,44 € |
| 100 | 1,09690 € | 109,69 € |
| 250 | 1,07100 € | 267,75 € |
| 500 | 1,03644 € | 518,22 € |
| 1.000 | 1,00405 € | 1.004,05 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

